Bopla Euromas Series Light Grey Polycarbonate General Purpose Enclosure, IP66, 150 mm x 250 mm x 160 mm
- RS Stock No.:
- 218-8453
- Distrelec Article No.:
- 110-29-256
- Mfr. Part No.:
- 02250000
- Manufacturer:
- Bopla
Subtotal (1 unit)*
€89.44
(exc. VAT)
€110.01
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.44 |
*price indicative
- RS Stock No.:
- 218-8453
- Distrelec Article No.:
- 110-29-256
- Mfr. Part No.:
- 02250000
- Manufacturer:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 150mm | |
| External Length | 250mm | |
| External Width | 160mm | |
| IP Rating | IP66 | |
| Colour | Light Grey | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | Euromas | |
| Mounting plate | Yes | |
| Standards/Approvals | No | |
| Gasket Material | CR, Cr Seal | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 150mm | ||
External Length 250mm | ||
External Width 160mm | ||
IP Rating IP66 | ||
Colour Light Grey | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series Euromas | ||
Mounting plate Yes | ||
Standards/Approvals No | ||
Gasket Material CR, Cr Seal | ||
- COO (Country of Origin):
- RO
The Bopla Euromas enclosure of polycarbonate material and available in light grey colour.
IP66 degree of protection
The flammability rating is V2.
Related links
- Bopla Euromas Series Light Grey Light Grey Lid ABS Enclosure 150 mm x 250 mm x 160 mm
- Bopla Euromas Series Light Grey Polycarbonate General Purpose Enclosure 119 mm x 250 mm x 160 mm
- Bopla Euromas Series Light Grey Polycarbonate General Purpose Enclosure 150 mm x 122 mm x 120 mm
- Bopla Euromas Series Light Grey Polycarbonate General Purpose Enclosure 90 mm x 250 mm x 160 mm
- Bopla Euromas Series Light Grey Polycarbonate General Purpose Enclosure 100 mm x 360 mm x 160 mm
- Bopla Euromas Series Light Grey Polycarbonate General Purpose Enclosure 60 mm x 160 mm x 80 mm
- Bopla Euromas Series Light Grey Polycarbonate General Purpose Enclosure 75 mm x 160 mm x 120 mm
- Bopla Euromas Series Light Grey Polycarbonate General Purpose Enclosure 90 mm x 160 mm x 80 mm
