Schneider Electric PanelSeT Series Grey RAL 7035 Transparent Lid Glass Reinforced Polyester Enclosure, IP66, IK09, 360
- RS Stock No.:
- 219-8660
- Mfr. Part No.:
- NSYPLS3672AG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€270.64
(exc. VAT)
€332.89
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €270.64 |
*price indicative
- RS Stock No.:
- 219-8660
- Mfr. Part No.:
- NSYPLS3672AG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Body Material | Glass Reinforced Polyester | |
| External Height | 360mm | |
| External Width | 720mm | |
| External Length | 230mm | |
| IP Rating | IP66 | |
| Lid Colour | Transparent | |
| Colour | Grey RAL 7035 | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Wall | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208, NEMA 4X, UL, NEMA Classification 13 | |
| Weight | 5.6kg | |
| Transparent Door | Yes | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Body Material Glass Reinforced Polyester | ||
External Height 360mm | ||
External Width 720mm | ||
External Length 230mm | ||
IP Rating IP66 | ||
Lid Colour Transparent | ||
Colour Grey RAL 7035 | ||
Hazardous Area Certification No | ||
Internal Mount Type Wall | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208, NEMA 4X, UL, NEMA Classification 13 | ||
Weight 5.6kg | ||
Transparent Door Yes | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- ES
The Schneider Electric NSYPLS3672AG is a PLS box, polyester rear, transparent PC cover. It has an IP rating of IP66 .Has an dimension of 36x72x23cm
It has 18 months warranty
It is mercury free
REACh free of SVHC
Related links
- Schneider Electric PanelSeT Series Grey RAL 7035 Transparent Lid Glass Reinforced Polyester Enclosure IK09, 360
- Schneider Electric PanelSeT Series Grey RAL 7035 Grey Lid Glass Reinforced Polyester Enclosure IK09, 360 mm x 180
- Schneider Electric PanelSeT Series Grey RAL 7035 Transparent Lid Glass Reinforced Polyester Enclosure IK09, 360
- Schneider Electric PanelSeT Series Grey RAL 7035 Transparent Lid Glass Reinforced Polyester Enclosure IK09, 270
- Schneider Electric PanelSeT Series Grey RAL 7035 Transparent Lid Glass Reinforced Polyester Enclosure IK09, 180
- Schneider Electric PanelSeT Series Grey RAL 7035 Grey Lid Glass Reinforced Polyester Enclosure IK09, 360 mm x 180
- Schneider Electric PanelSeT Series Grey RAL 7035 Grey Lid Glass Reinforced Polyester Enclosure IK09, 270 mm x 230
- Schneider Electric PanelSeT Series Grey RAL 7035 Grey Lid Glass Reinforced Polyester Enclosure IK09, 270 mm x 180
