Schneider Electric NSYS Series Grey Grey Lid Steel General Purpose Enclosure, IP55, IK10, 1.8 m x 500 mm x 800 mm
- RS Stock No.:
- 219-8697
- Mfr. Part No.:
- NSYSF18850P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,712.65
(exc. VAT)
€3,336.56
(inc. VAT)
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €2,712.65 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-8697
- Mfr. Part No.:
- NSYSF18850P
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Steel | |
| Product Type | General Purpose Enclosure | |
| External Height | 1.8m | |
| External Length | 500mm | |
| External Width | 800mm | |
| IP Rating | IP55 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | NSYS | |
| Standards/Approvals | IEC 62208 | |
| Weight | 129.01kg | |
| Transparent Door | No | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK10 | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Steel | ||
Product Type General Purpose Enclosure | ||
External Height 1.8m | ||
External Length 500mm | ||
External Width 800mm | ||
IP Rating IP55 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series NSYS | ||
Standards/Approvals IEC 62208 | ||
Weight 129.01kg | ||
Transparent Door No | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK10 | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric NSYS Series Grey Grey Lid Steel General Purpose Enclosure IK10, 2 m x 600 mm x 800 mm
- Schneider Electric NSYS Series Grey Grey Lid Steel General Purpose Enclosure IK10, 1.4 m x 400 mm x 800 mm
- Schneider Electric NSYS Series Grey Grey Lid Steel General Purpose Enclosure IK10, 2 m x 500 mm x 1 m
- Schneider Electric NSYS Series Grey Grey Lid Steel General Purpose Enclosure IK10, 2 m x 500 mm x 1.2 m
- Schneider Electric NSYS Series Grey Grey Lid Steel General Purpose Enclosure IK10, 1.2 m x 400 mm x 600 mm
- Schneider Electric NSYS Series Grey Grey Lid Steel General Purpose Enclosure IK10, 2 m x 600 mm x 1 m
- Schneider Electric NSYS Series Grey Grey Lid Steel General Purpose Enclosure IK10, 2 m x 600 mm x 1.6 m
- Schneider Electric NSYS Series Grey Steel General Purpose Enclosure IK08, 1.8 m x 400 mm x 800 mm
