RS Better World
Schneider Electric PanelSeT Accessoires Series Grey Steel Enclosure, IP55, 1.8 m x 500 mm
- RS Stock No.:
- 219-9666
- Mfr. Part No.:
- NSY2SP185
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€230.48
(exc. VAT)
€283.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €230.48 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9666
- Mfr. Part No.:
- NSY2SP185
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Steel | |
| Product Type | Enclosure | |
| External Height | 1.8m | |
| External Width | 500mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | PanelSeT Accessoires | |
| Standards/Approvals | No | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Steel | ||
Product Type Enclosure | ||
External Height 1.8m | ||
External Width 500mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series PanelSeT Accessoires | ||
Standards/Approvals No | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Spacial SF external fixing side panels has dimension as 1800x500 mm.It has Multi-purpose application, enclosure accessory and mounting on sides. Fixing mode by screws type captive, from the outside of enclosure.
Structured finish, epoxy-polyester powder
Steel material is used
Grey (RAL 7035) colour
Related links
- Schneider Electric PanelSeT SF Kit Series Grey Grey Lid Steel Enclosure 1.8 m x 1 m
- Schneider Electric PanelSeT Accessoires Series Grey Steel Enclosure 1.6 m x 400 mm
- Schneider Electric PanelSeT Series Grey RAL 7035 Steel General Purpose Enclosure IK10, 1.6 m x 1.8 m x 500 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 500 mm x 800 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 500 mm x 400 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 500 mm x 900 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 500 mm x 600 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 500 mm x 1 m
