RS Better World

Schneider Electric NSYSF Series Grey Steel Enclosure, IP55, IK08, 2 m x 400 mm x 800 mm

Subtotal (1 unit)*

€3,355.71

(exc. VAT)

€4,127.52

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€3,355.71

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-9798
Mfr. Part No.:
NSYSF20840T
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

Steel

Product Type

Enclosure

External Height

2m

External Width

800mm

External Length

400mm

IP Rating

IP55

Colour

Grey

Hazardous Area Certification

No

Series

NSYSF

Standards/Approvals

IEC 62208

Weight

87kg

Better World Claim

Designed for Disassembly

Better World Product

Yes

Transparent Door

Yes

IK Rating

IK08

COO (Country of Origin):
FR
The Schneider Electric Spacial SF suitable steel enclosure with glazed front door has dimension as 2000 x 800 x 400 mm. Assembled and Screw fixed rear panel without mounting plate. 4-point closure system with handle and 5 mm double bar lock insert. 4 mounting plate support brackets included.

Galvanised steel material

Degree of Protection IP 55

Grey RAL 7035 colour

Epoxy-polyester powder Surface finish

Related links