RS Better World

Schneider Electric PanelSeT Series Grey RAL 7035 Grey Lid Steel Enclosure, IP55, IK10, 2 m x 500 mm x 800 mm

Subtotal (1 unit)*

€1,338.93

(exc. VAT)

€1,646.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,338.93

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-9832
Mfr. Part No.:
NSYSM20850P
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

Steel

Product Type

Enclosure

External Height

2m

External Width

800mm

External Length

500mm

IP Rating

IP55

Colour

Grey RAL 7035

Lid Colour

Grey

Hazardous Area Certification

No

Series

PanelSeT

Standards/Approvals

DNV, IEC 62208/ BV, UL

Weight

140kg

Transparent Door

No

Better World Product

Yes

Better World Claim

Designed for Disassembly

IK Rating

IK10

COO (Country of Origin):
ES
The Schneider Electric Spacial SM monobloc compact steel enclosure with plain front door has dimension as 2000 x 800 x 500 mm. Back panel welded, mounting plate included. 4 point door locking system with handle DB 5mm.

Sheet steel, galvanized steel material

Epoxy-polyester powder surface finish

Grey colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy