RS Better World
Schneider Electric Spacial SF Series Grey Grey Lid Galvanised Steel Enclosure, IP55, IK10, IK08, 1.8 m x 600 mm x 600 mm
- RS Stock No.:
- 220-1547
- Mfr. Part No.:
- NSYSF18660PC
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€6,093.63
(exc. VAT)
€7,495.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,093.63 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-1547
- Mfr. Part No.:
- NSYSF18660PC
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Body Material | Galvanised Steel | |
| External Height | 1.8m | |
| External Width | 600mm | |
| External Length | 600mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | Spacial SF | |
| Standards/Approvals | IEC 62208 | |
| Transparent Door | No | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK10, IK08 | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Body Material Galvanised Steel | ||
External Height 1.8m | ||
External Width 600mm | ||
External Length 600mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Series Spacial SF | ||
Standards/Approvals IEC 62208 | ||
Transparent Door No | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK10, IK08 | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Spacial SF PC rack enclosure - assembled used for PC application. It is Specially for Protecting computer equipment, with 4 compartments.
Sustainable green premium product
The product is mercury free
Related links
- Schneider Electric Spacial SF Series Grey Grey Lid Galvanised Steel Enclosure IK10, 1.8 m x 500 mm x 600 mm
- Schneider Electric Spacial SF Series Grey Grey Lid Galvanised Steel Enclosure IK10, 1.2 m x 600 mm x 600 mm
- Schneider Electric Spacial SF Series Grey Grey Lid Galvanised Steel Enclosure IK10, 2.2 m x 600 mm x 1 m
- Schneider Electric Spacial SF Series Grey Grey Lid Galvanised Steel Enclosure IK10, 2 m x 600 mm x 1.6 m
- Schneider Electric Spacial SF Series Grey Grey Lid Galvanised Steel Enclosure IK10, 2.2 m x 600 mm x 1.2 m
- Schneider Electric Spacial SF Series Grey Grey Lid Galvanised Steel Enclosure IK10, 2 m x 800 mm x 600 mm
- Schneider Electric Spacial SF Series Grey Grey Lid Galvanised Steel Enclosure IK10, 2.2 m x 600 mm x 400 mm
- Schneider Electric Spacial SF Series Grey Galvanised Steel Enclosure IK08, 1.8 m x 800 mm x 600 mm
