Bopla Alubos (Set) Series Black Aluminium General Purpose Enclosure, IP65 Flanged 52 mm, 169 mm, 52 mm

Subtotal (1 unit)*

€101.23

(exc. VAT)

€124.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€101.23

*price indicative

RS Stock No.:
220-9451
Mfr. Part No.:
84316150.HMT1 ABPH 1600-0150 WL
Manufacturer:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Body Material

Aluminium

Product Type

General Purpose Enclosure

External Height

52mm

External Length

169mm

External Width

52mm

IP Rating

IP65

Colour

Black

Lid Colour

Black

Flanged

Yes

Hazardous Area Certification

No

Shielding

Shielded

Series

Alubos (Set)

Standards/Approvals

No

Transparent Door

No

Gasket Material

Thermoplastic Elastomer

The Bopla Alubos Series Enclosure profiles is horizontally-divided. It comes with wall brackets and has black colour. Its dimension is 169 x 52 x 150 mm. C is profile length, special lengths on request.

Protection class is IP 65

Related links