Hammond 1590 Series Black Natural Lid Aluminium Enclosure, IP54, 57 mm x 125 mm x 125 mm

Subtotal (1 unit)*

€24.77

(exc. VAT)

€30.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 8 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.77

*price indicative

RS Stock No.:
225-6366
Mfr. Part No.:
1590KK
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

57mm

External Width

125mm

External Length

125mm

IP Rating

IP54

Colour

Black

Lid Colour

Natural

Flanged

No

Hazardous Area Certification

No

Shielding

Shielded

Series

1590

Standards/Approvals

RoHS

Explosion Proof

No

Gasket Material

Silicone

COO (Country of Origin):
TW
The Hammond 1590 series diecast aluminium alloy enclosure is suitable for electronic instruments which is tough, yet easy to machine. These enclosure provide low sidewall draft angles (2° or less) for easy mounting onto printed circuit boards. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding.

Die Cast Aluminium Body Material

Standard versions are designed to meet IP54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy