Hammond Flanged 1590 Series Clear Natural Lid Aluminium Enclosure, IP65, 42 mm x 92 mm x 92 mm
- RS Stock No.:
- 225-6377
- Distrelec Article No.:
- 301-15-040
- Mfr. Part No.:
- 1590WYF
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€27.30
(exc. VAT)
€33.58
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.30 |
*price indicative
- RS Stock No.:
- 225-6377
- Distrelec Article No.:
- 301-15-040
- Mfr. Part No.:
- 1590WYF
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 42mm | |
| External Width | 92mm | |
| External Length | 92mm | |
| IP Rating | IP65 | |
| Lid Colour | Natural | |
| Colour | Clear | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Weight | 290g | |
| Explosion Proof | No | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 42mm | ||
External Width 92mm | ||
External Length 92mm | ||
IP Rating IP65 | ||
Lid Colour Natural | ||
Colour Clear | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Weight 290g | ||
Explosion Proof No | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- CA
Hammond Series 1590 Enclosure, Die Cast Aluminium Body, IP65 Rating - 1590WYF
This die-cast aluminium enclosure from Hammond offers durable protection with an IP65 rating. It is reliable for shielding electronics in challenging environments.
Features & Benefits
• Die-cast aluminium construction for durability
• IP65 rating ensures protection against water and dust ingress
• Flanged design for easy installation
• Shielded to prevent interference
• Compatible with the 1590 Series for seamless integration
Applications
• Ideal for outdoor installations
• Can be used for use in automation systems
• Suitable for electrical and mechanical industries
Can it withstand outdoor conditions?
Yes, it is designed to withstand outdoor environments with its durable construction.
Will it fit into existing automation systems?
Yes, it is compatible with the 1590 Series, making it easy to integrate into automation setups.
Is it easy to install?
Yes, the flanged design of the enclosure allows for quick and convenient installation.
Related links
- Hammond Flanged 1590 Series Black Natural Lid Die Cast Aluminium Enclosure 42 mm x 123 mm x 92 mm
- Hammond Flanged 1590 Series Black IP65, 42 mm x 123 mm x 92 mm
- Hammond 1590 Series Clear Natural Lid Die Cast Aluminium Enclosure 42 mm x 92 mm x 92 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 42 mm x 92 mm x 92 mm
- Hammond 1590 Series Black Natural Lid Die Cast Aluminium Enclosure 42 mm x 92 mm x 92 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 42 mm x 92 mm x 92 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 44 mm x 92 mm x 92 mm
- Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure 42 mm x 92 mm x 92 mm
