Hammond 1591 Series Black, Grey Clear Lid ABS Enclosure, IP54, 31 mm x 112 mm x 62 mm
- RS Stock No.:
- 225-6384
- Mfr. Part No.:
- 1591BSGY
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€4.59
(exc. VAT)
€5.65
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.59 |
*price indicative
- RS Stock No.:
- 225-6384
- Mfr. Part No.:
- 1591BSGY
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 31mm | |
| External Length | 112mm | |
| External Width | 62mm | |
| IP Rating | IP54 | |
| Colour | Black, Grey | |
| Lid Colour | Clear | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | 1591 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 31mm | ||
External Length 112mm | ||
External Width 62mm | ||
IP Rating IP54 | ||
Colour Black, Grey | ||
Lid Colour Clear | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series 1591 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
The Hammond 1591 series is a multi-purpose plastic ABS enclosure ideally suited for mounting printed circuit boards (PCBs) horizontally. The internal sides of the enclosure are smooth for easy connector installation. It has lap joint construction that provides protection against access of dust and splashing water. The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required.
Designed to meet IP54
Enclosures Without Mounting Flanges
Integral card guides accept 1.5 mm (0.062) P.C. cards
Related links
- Hammond 1591 Series Black Black Lid Flame Retardant ABS Enclosure 31 mm x 112 mm x 62 mm
- Hammond 1591 Series Grey Grey Lid Flame Retardant ABS Enclosure 31 mm x 112 mm x 62 mm
- Hammond Flanged 1591 Series Beige Blue IP54, 31 mm x 112 mm x 62 mm
- Hammond 1591 Series Black Black Lid ABS Enclosure 27 mm x 112 mm x 62 mm
- Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure 27 mm x 112 mm x 62 mm
- Hammond Flanged 1591R Series Black Black Lid ABS Plastic General Purpose Enclosure 31 mm x 112 mm x 62 mm
- Hammond 1591 Series Transparent Red Red Lid Polycarbonate Enclosure 27 mm x 112 mm x 62 mm
- RS PRO White White Lid ABS Enclosure 31 mm x 112 mm x 62 mm
