Hammond 1591 Series Grey Grey Lid ABS Enclosure, IP54, 36 mm x 119 mm x 66 mm
- RS Stock No.:
- 225-6389
- Mfr. Part No.:
- 1591XXCGY
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€8.38
(exc. VAT)
€10.31
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.38 |
*price indicative
- RS Stock No.:
- 225-6389
- Mfr. Part No.:
- 1591XXCGY
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 36mm | |
| External Width | 66mm | |
| External Length | 119mm | |
| IP Rating | IP54 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Vertical | |
| Series | 1591 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 36mm | ||
External Width 66mm | ||
External Length 119mm | ||
IP Rating IP54 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Internal Mount Type Vertical | ||
Series 1591 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
The Hammond 1591 series multipurpose FRABS (flame retardant plastic with brass screw inserts) enclosure is ideally suited for mounting printed circuit boards (PCBs) horizontally. The internal sides of the enclosure are smooth for easy connector installation. It has lap joint construction that provides protection against access of dust and splashing water. The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required.
Designed to meet IP54
Enclosures Without Mounting Flanges
Integral card guides accept 1.5 mm (0.062) P.C. cards
Lid secured with M3 x 10 mm machine screws, threaded into plastic tapped holes
Related links
- Hammond 1591 Series Black Black Lid ABS Enclosure 36 mm x 119 mm x 66 mm
- Hammond 1591 Series Black Black Lid Flame Retardant ABS Enclosure 36 mm x 119 mm x 66 mm
- Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure 36 mm x 119 mm x 66 mm
- Hammond Flanged 1591 Series Black Black Lid ABS General Purpose Enclosure 36 mm x 119 mm x 66 mm
- Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure 36 mm x 119 mm x 66 mm
- Hammond 1591 Series Transparent Blue ABS General Purpose Enclosure 36 mm x 119 mm x 66 mm
- Hammond 1591 Series Grey Grey Lid ABS Enclosure 56 mm x 119 mm x 119 mm
- Hammond 1591 Series Black Black Lid ABS Enclosure 89 mm x 119 mm x 119 mm
