Hammond 1591 Series Translucent Blue, Grey, Black Black Lid ABS Enclosure, IP54, 26 mm x 85 mm x 56 mm
- RS Stock No.:
- 225-6394
- Mfr. Part No.:
- 1591XXLGY
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€5.72
(exc. VAT)
€7.04
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.72 |
*price indicative
- RS Stock No.:
- 225-6394
- Mfr. Part No.:
- 1591XXLGY
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 26mm | |
| External Width | 56mm | |
| External Length | 85mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Translucent Blue, Grey, Black | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1591 | |
| Standards/Approvals | UL 94 V-0 | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 26mm | ||
External Width 56mm | ||
External Length 85mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Translucent Blue, Grey, Black | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1591 | ||
Standards/Approvals UL 94 V-0 | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
The Hammond 1591 series multipurpose FRABS (flame retardant plastic with brass screw inserts) enclosure is ideally suited for mounting printed circuit boards (PCBs) horizontally. The internal sides of the enclosure are smooth for easy connector installation. It has lap joint construction that provides protection against access of dust and splashing water. The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required.
Designed to meet IP54
Enclosures Without Mounting Flanges
Integral card guides accept 1.5 mm (0.062) P.C. cards
Lid secured with M3 x 10 mm machine screws, threaded into plastic tapped holes
Related links
- Hammond 1591 Series Black Black Lid ABS Enclosure 26 mm x 85 mm x 56 mm
- Hammond Flanged 1591 Series Black IP54, 26 mm x 85 mm x 56 mm
- Hammond 1591 Series Black Grey ABS Enclosure 23 mm x 84 mm x 56 mm
- Hammond 1591 Series Black Black Lid ABS Enclosure 35 mm x 85 mm x 56 mm
- Hammond 1591 Series Black Black Lid Flame Retardant ABS Enclosure 39 mm x 85 mm x 56 mm
- Hammond 1591 Series Black Black Lid Flame Retardant ABS Enclosure 25 mm x 85 mm x 56 mm
- Hammond 1591 Series Black Grey IP54, 26 mm x 85 mm x 56 mm
- Hammond 1591 Series Beige Blue IP54, 39 mm x 85 mm x 56 mm
