Hammond 1591 Series ABS Enclosure, IP54, 122 x 81 x 56mm
- RS Stock No.:
- 225-6400
- Distrelec Article No.:
- 300-32-074
- Mfr. Part No.:
- 1591XXTBK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€9.36
(exc. VAT)
€11.51
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €9.36 |
*price indicative
- RS Stock No.:
- 225-6400
- Distrelec Article No.:
- 300-32-074
- Mfr. Part No.:
- 1591XXTBK
- Manufacturer:
- Hammond
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hammond | |
Body Material | ABS | |
External Length | 122 mm | |
External Height | 56 mm | |
External Width | 81 mm | |
External Dimensions | 122 x 81 x 56mm | |
IP Rating | IP54 | |
Range | 1591 | |
Flanged | No | |
Shielded | No | |
Series | 1591 | |
Select all | ||
---|---|---|
Brand Hammond | ||
Body Material ABS | ||
External Length 122 mm | ||
External Height 56 mm | ||
External Width 81 mm | ||
External Dimensions 122 x 81 x 56mm | ||
IP Rating IP54 | ||
Range 1591 | ||
Flanged No | ||
Shielded No | ||
Series 1591 | ||
Related links
- Hammond 1591XX Series ABS Enclosure Flanged, 122 x 81 x 56mm
- Hammond 1591 Series ABS General Purpose Enclosure 122 x 36 x 94mm
- Hammond 1591 Series ABS General Purpose Enclosure 122 x 30 x 94mm
- Hammond 1591 Series ABS General Purpose Enclosure 122 x 56 x 81mm
- Hammond 1591 Series Black ABS Enclosure Black Lid, 152 x 81 x 46mm
- Hammond 1591 Series Black ABS Enclosure Black Lid, 109 x 81 x 41mm
- Hammond 1591 Series Black ABS Enclosure Flanged 109 x 81 x 41mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure Flanged 152 x 81 x 46mm