Hammond 1591 Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 56 mm x 122 mm x 81 mm
- RS Stock No.:
- 228-7348
- Mfr. Part No.:
- 1591XXTGY
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€9.97
(exc. VAT)
€12.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.97 |
*price indicative
- RS Stock No.:
- 228-7348
- Mfr. Part No.:
- 1591XXTGY
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 56mm | |
| External Length | 122mm | |
| External Width | 81mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Vertical | |
| Series | 1591 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 56mm | ||
External Length 122mm | ||
External Width 81mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type Vertical | ||
Series 1591 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
The Hammond 1591XX series is the multi-purpose enclosures and this enclosure ideally suited for mounting printed circuit boards horizontally. The strong tongue and groove lid to box construction provides protection against access of dust and splashing wat
Designed to meet IP54
Material used for the enclosure ABS plastic
Related links
- Hammond 1591 Series Transparent Blue ABS General Purpose Enclosure 56 mm x 122 mm x 81 mm
- Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure 56 mm x 122 mm x 81 mm
- Hammond Flanged 1591 Series Black Black Lid ABS General Purpose Enclosure 56 mm x 122 mm x 81 mm
- Hammond 159 Series Black Translucent Blue ABS Enclosure 56 mm x 122 mm x 81 mm
- Hammond Flanged 1591XX Series Grey Transparent Blue ABS Enclosure 56 mm x 122 mm x 81 mm
- Hammond Flanged 1591XX Series Black Transparent Blue ABS Plastic Enclosure 56 mm x 122 mm x 81 mm
- Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure 56 mm x 119 mm x 81 mm
- Hammond Flanged 1591 Series Black Black Lid ABS General Purpose Enclosure 56 mm x 119 mm x 81 mm
