Hammond Flanged 1590 Series Natural, Black Aluminium Enclosure, IP65, 25 mm x 51 mm x 51 mm
- RS Stock No.:
- 228-7178
- Mfr. Part No.:
- 1590WLLBF
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€19.15
(exc. VAT)
€23.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.15 |
*price indicative
- RS Stock No.:
- 228-7178
- Mfr. Part No.:
- 1590WLLBF
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 25mm | |
| External Width | 51mm | |
| External Length | 51mm | |
| IP Rating | IP65 | |
| Colour | Natural, Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 25mm | ||
External Width 51mm | ||
External Length 51mm | ||
IP Rating IP65 | ||
Colour Natural, Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- CA
The Hammond watertight diecast enclosure with flanged base belongs to 1590 series. It is available in natural colour.
Rugged electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
Related links
- Hammond Flanged 1590 Series Black Die Cast Aluminium Enclosure 25 mm x 51 mm x 51 mm
- Hammond Flanged 1590 Series Black Natural Lid Die Cast Aluminium Enclosure 25 mm x 77 mm x 51 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 31 mm x 51 mm x 51 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 25 mm x 77 mm x 51 mm
- Hammond Flanged 1590 Series Natural IP65, 81 mm x 125 mm x 125 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 31 mm x 51 mm x 51 mm
- Hammond Flanged 1590 Series Natural IP65, 35 mm x 283 mm x 70 mm
- Hammond Flanged 1590 Series Natural IP65, 33 mm x 53 mm x 38 mm
