Hammond Flanged 1591 Series Black Black Lid ABS General Purpose Enclosure, IP54, 30 mm x 122 mm x 94 mm
- RS Stock No.:
- 228-7283
- Mfr. Part No.:
- 1591GF2BK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€12.95
(exc. VAT)
€15.93
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.95 |
*price indicative
- RS Stock No.:
- 228-7283
- Mfr. Part No.:
- 1591GF2BK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 30mm | |
| External Length | 122mm | |
| External Width | 94mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1591 | |
| Internal Mount Type | Vertical | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 30mm | ||
External Length 122mm | ||
External Width 94mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1591 | ||
Internal Mount Type Vertical | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
The Hammond 1591 series is the multipurpose enclosures ideally suited for vertical mounting of printed circuit boards. The lap joint construction provides protection against access of dust and splashing water. The colour of the enclosure is the black.
Designed to meet IP54
Material used for the enclosure ABS plastic
Related links
- Hammond Flanged 1591 Series Black Black Lid ABS General Purpose Enclosure 30 mm x 122 mm x 94 mm
- Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure 30 mm x 122 mm x 94 mm
- Hammond Flanged 1591 Series Black Black Lid ABS Enclosure 30 mm x 121 mm x 94 mm
- Hammond 1591 Series Grey Grey Lid ABS General Purpose Enclosure 30 mm x 122 mm x 94 mm
- Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure 30 mm x 121 mm x 94 mm
- Hammond Flanged 1591 Series Black Black Lid ABS General Purpose Enclosure 56 mm x 122 mm x 81 mm
- Hammond 1591 Series Black Black Lid ABS Enclosure 36 mm x 122 mm x 94 mm
- Hammond 1591 Series Black Black Lid Flame Retardant ABS Enclosure 36 mm x 122 mm x 94 mm
