Hammond 1591 Series Transparent Transparent Lid Polycarbonate General Purpose Enclosure, IP54, 41 mm x 109 mm x 81 mm
- RS Stock No.:
- 228-7307
- Mfr. Part No.:
- 1591STCL
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€14.63
(exc. VAT)
€17.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.63 |
*price indicative
- RS Stock No.:
- 228-7307
- Mfr. Part No.:
- 1591STCL
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 41mm | |
| External Width | 81mm | |
| External Length | 109mm | |
| IP Rating | IP54 | |
| Lid Colour | Transparent | |
| Colour | Transparent | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | 1591 | |
| Internal Mount Type | Vertical | |
| Standards/Approvals | RoHS | |
| Transparent Door | Yes | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 41mm | ||
External Width 81mm | ||
External Length 109mm | ||
IP Rating IP54 | ||
Lid Colour Transparent | ||
Colour Transparent | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series 1591 | ||
Internal Mount Type Vertical | ||
Standards/Approvals RoHS | ||
Transparent Door Yes | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
The Hammond 1591T series is the multipurpose translucent polycarbonate enclosure ideally suited for mounting printed circuit boards. The enclosure perfect for applications where parts, sensors or indicators need to be visible. The colour of the enclosure
Designed to meet IP54
Lap joint construction provides protection against access of dust and splashing water
Related links
- Hammond 1591 Series Transparent Blue ABS General Purpose Enclosure 41 mm x 109 mm x 81 mm
- Hammond 1591 Series Red Red Lid Polycarbonate General Purpose Enclosure 41 mm x 109 mm x 81 mm
- Hammond 1591 Series Ice Blue Ice Blue Lid Polycarbonate General Purpose Enclosure 41 mm x 109 mm x 81 mm
- Hammond 1591 Series Grey Grey Lid ABS General Purpose Enclosure 41 mm x 109 mm x 81 mm
- Hammond 1591 Series Black Black Lid ABS Enclosure 41 mm x 109 mm x 81 mm
- Hammond Flanged 1591 Series Black Black Lid ABS General Purpose Enclosure 41 mm x 109 mm x 81 mm
- Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure 41 mm x 109 mm x 81 mm
- Hammond Flanged 1591 Series Black Black Lid ABS Enclosure 41 mm x 109 mm x 81 mm
