Hammond 1591 Series Transparent Blue ABS General Purpose Enclosure, IP54, 46 mm x 152 mm x 81 mm
- RS Stock No.:
- 228-7331
- Mfr. Part No.:
- 1591XXDTBU
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€11.52
(exc. VAT)
€14.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.52 |
*price indicative
- RS Stock No.:
- 228-7331
- Mfr. Part No.:
- 1591XXDTBU
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 46mm | |
| External Width | 81mm | |
| External Length | 152mm | |
| IP Rating | IP54 | |
| Colour | Transparent Blue | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | 1591 | |
| Internal Mount Type | Vertical | |
| Standards/Approvals | RoHS | |
| Transparent Door | Yes | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 46mm | ||
External Width 81mm | ||
External Length 152mm | ||
IP Rating IP54 | ||
Colour Transparent Blue | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series 1591 | ||
Internal Mount Type Vertical | ||
Standards/Approvals RoHS | ||
Transparent Door Yes | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
The Hammond 1591XX series is the multi-purpose enclosures and this enclosure ideally suited for mounting printed circuit boards horizontally. The strong tongue and groove lid to box construction provides protection against access of dust and splashing wat
Designed to meet IP54
Material used for the enclosure ABS plastic
Related links
- Hammond 1591 Series Grey Grey Lid ABS General Purpose Enclosure 46 mm x 152 mm x 81 mm
- Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure 46 mm x 152 mm x 81 mm
- Hammond 1591 Series Transparent Blue ABS General Purpose Enclosure 56 mm x 122 mm x 81 mm
- Hammond 1591 Series Transparent Blue ABS General Purpose Enclosure 41 mm x 109 mm x 81 mm
- Hammond 1591 Series Black Black Lid ABS Enclosure 46 mm x 152 mm x 81 mm
- Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure 46 mm x 152 mm x 81 mm
- Hammond Flanged 1591 Series Black Black Lid ABS General Purpose Enclosure 46 mm x 150 mm x 81 mm
- Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure 46 mm x 150 mm x 81 mm
