Login / Register to access your benefits
Recently searched

    Hammond 1554 Series Polycarbonate Enclosure, IP68, 11.8 x 7.8 x 4.72in

    Subtotal (1 unit)**

    €92.69

    (exc. VAT)

    €114.01

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 04-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€92.69

    **price indicative

    RS Stock No.:
    229-1115
    Mfr. Part No.:
    1554XA2GYSL
    Manufacturer:
    Hammond
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Hammond

    Body Material

    Polycarbonate

    External Length

    299.7 mm

    External Height

    119.9 mm

    External Width

    198.1 mm

    External Dimensions

    11.8 x 7.8 x 4.72in

    IP Rating

    IP68

    Range

    1554

    Series

    1554

    Related links