Hammond 1554 Series Polycarbonate Enclosure, IP68, 11.8 x 9.4 x 3.74in
- RS Stock No.:
- 229-1119
- Distrelec Article No.:
- 302-16-573
- Mfr. Part No.:
- 1554Y2GYSL
- Manufacturer:
- Hammond
Subtotal (1 unit)**
€96.16
(exc. VAT)
€118.28
(inc. VAT)
Temporarily out of stock - back order for despatch 04-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €96.16 |
**price indicative
- RS Stock No.:
- 229-1119
- Distrelec Article No.:
- 302-16-573
- Mfr. Part No.:
- 1554Y2GYSL
- Manufacturer:
- Hammond
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Hammond | |
Body Material | Polycarbonate | |
External Length | 299.7 mm | |
External Height | 95 mm | |
External Width | 238.8 mm | |
External Dimensions | 11.8 x 9.4 x 3.74in | |
Range | 1554 | |
IP Rating | IP68 | |
Series | 1554 | |
Select all | ||
---|---|---|
Manufacturer Hammond | ||
Body Material Polycarbonate | ||
External Length 299.7 mm | ||
External Height 95 mm | ||
External Width 238.8 mm | ||
External Dimensions 11.8 x 9.4 x 3.74in | ||
Range 1554 | ||
IP Rating IP68 | ||
Series 1554 | ||
Related links
- Hammond 1554 Series Polycarbonate Enclosure 11.8 x 9.4 x 5 3.74in
- Hammond 1554 Series Polycarbonate Enclosure 11.8 x 9.4 x 4.72in
- Hammond 1554 Series ABS Enclosure 11.8 x 9.4 x 5 3.74in
- Hammond 1554 Series Polycarbonate Enclosure 11.8 x 7.8 x 3.54in
- Hammond 1554 Series Polycarbonate Enclosure 11.8 x 7.8 x 7 4.72in
- Hammond 1554 Series Polycarbonate Enclosure 11.8 x 7.8 x 4.72in
- Hammond 1554 Series ABS Enclosure 11.8 x 9.4 x 4.72in
- Hammond 1554 Series Polycarbonate Enclosure 11.81 x 9.45 x 3.74in