Login / Register to access your benefits
Recently searched

    Hammond 1594 Series ABS Enclosure, IP65, 56 x 56 x 28mm

    Subtotal (1 unit)**

    €12.10

    (exc. VAT)

    €14.88

    (inc. VAT)

    Add to Basket
    Select or type quantity
    12 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€12.10

    **price indicative

    RS Stock No.:
    229-1686
    Distrelec Article No.:
    300-34-184
    Mfr. Part No.:
    1594AWBK
    Manufacturer:
    Hammond
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Hammond

    Body Material

    ABS

    External Length

    56 mm

    External Height

    28 mm

    External Width

    56 mm

    External Dimensions

    56 x 56 x 28mm

    Range

    1594

    IP Rating

    IP65

    Flanged

    No

    Series

    1594

    Related links