Hammond 1594 Series Grey Grey Lid Flame Retardant ABS Enclosure, IP54, 28 mm x 56 mm x 56 mm

Subtotal (1 unit)*

€8.06

(exc. VAT)

€9.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 197 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.06

*price indicative

RS Stock No.:
528-6940
Mfr. Part No.:
1594AGY
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Flame Retardant ABS

External Height

28mm

External Length

56mm

External Width

56mm

IP Rating

IP54

Lid Colour

Grey

Colour

Grey

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Series

1594

Number of Knockouts

0

Standards/Approvals

RoHS

Weight

55g

Explosion Proof

No

RoHS Status: Exempt

COO (Country of Origin):
CA

Hammond 1594 Series Enclosure, Flame Retardant ABS, Grey - 1594AGY


The Hammond Grey ABS enclosure is an IP54 rated compact, lightweight enclosure designed for small electronic components in industrial settings. With dimensions of 56 x 56 x 40.1 mm, it offers reliable protection with its flame retardant ABS body material. The enclosure is part of the Hammond 1594 series, known for its high-quality construction and durability.

Features & Benefits


• Constructed from flame retardant ABS for enhanced safety

• IP54 rated for protection against dust and splashing water

• Lightweight design at 55g for easy installation and portability

• Grey colour for a sleek and professional look

Applications


• Ideal for housing small electronics in automation and electrical industries

• Perfect for protecting sensitive components in mechanical applications

Can it withstand harsh industrial environments?


Yes, the Hammond ABS enclosure is IP54 rated and is designed to provide reliable protection in industrial settings with its rugged construction.

Will it fit small electronic components securely?


The enclosure is specifically built for small electronic components, ensuring a secure fit and protection against external elements.

Can it be easily installed in tight spaces?


With its compact dimensions and lightweight design, the enclosure can be easily installed in tight spaces without added hassle.

Is it suitable for outdoor applications?


The IP54 rating of the enclosure makes it suitable for outdoor use, providing protection against dust and water splashes.

Approvals

Material Flamability Rating: UL94-V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy