Login / Register to access your benefits
Recently searched

    Hammond 1554 Series ABS Enclosure, IP66, 4.70 x 3.50 x 3.15in

    Subtotal (1 unit)**

    €16.58

    (exc. VAT)

    €20.39

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€16.58

    **price indicative

    RS Stock No.:
    230-6467
    Mfr. Part No.:
    1554GGY
    Manufacturer:
    Hammond
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Hammond

    Body Material

    ABS

    External Length

    119.4 mm

    External Height

    80 mm

    External Width

    88.9 mm

    External Dimensions

    4.70 x 3.50 x 3.15in

    Range

    1554

    IP Rating

    IP66

    Series

    1554

    Related links