Hammond 1555 Series ABS Enclosure, IP66, 4.70 x 3.50 x 3.15in
- RS Stock No.:
- 230-6497
- Mfr. Part No.:
- 1555GGY
- Manufacturer:
- Hammond
Subtotal (1 unit)**
€17.17
(exc. VAT)
€21.12
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €17.17 |
**price indicative
- RS Stock No.:
- 230-6497
- Mfr. Part No.:
- 1555GGY
- Manufacturer:
- Hammond
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Hammond | |
Body Material | ABS | |
External Length | 119.4 mm | |
External Height | 80 mm | |
External Width | 88.9 mm | |
External Dimensions | 4.70 x 3.50 x 3.15in | |
IP Rating | IP66 | |
Range | 1555 | |
Series | 1555 | |
Select all | ||
---|---|---|
Manufacturer Hammond | ||
Body Material ABS | ||
External Length 119.4 mm | ||
External Height 80 mm | ||
External Width 88.9 mm | ||
External Dimensions 4.70 x 3.50 x 3.15in | ||
IP Rating IP66 | ||
Range 1555 | ||
Series 1555 | ||
Related links
- Hammond 1554 Series ABS Enclosure 4.70 x 3.50 x 3.15in
- Hammond 1555 Series ABS Enclosure 4.70 x 2.60 x 2.40in
- Hammond 1555 Series ABS Enclosure 6.30 x 3.50 x 2.40in
- Hammond 1555 Series Light Grey ABS Enclosure Grey Lid, 6.30 x 3.50 x 3.50in
- Hammond 1555 Series ABS Enclosure 7.10 x 4.70 x 2.40in
- Hammond 1555 Series ABS Enclosure 7.90 x 4.70 x 3.50in
- Hammond 1555 Series ABS Enclosure 3.5 x 3.5 x 2.4in
- Hammond 1555 Series ABS Enclosure 3.5 x 3.5 x 3.5in