- RS Stock No.:
- 245-7870
- Mfr. Part No.:
- 26880-006
- Manufacturer:
- nVent SCHROFF
View all General Purpose Enclosures
Temporarily out of stock - back order for despatch 24-01-2024, delivery within 2 working days
Price Each
€254.12
(exc. VAT)
€312.57
(inc. VAT)
units | Per unit |
1 + | €254.12 |
- RS Stock No.:
- 245-7870
- Mfr. Part No.:
- 26880-006
- Manufacturer:
- nVent SCHROFF
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Schroff IP-PRO EMC shielded Aluminium Case, the enclosure for reliable protection from water, dust and electromagnetic interferences for sensitive electronics in harsh environments. Proven and certified for applications with high shock and vibration requirements. It is an Aluminium case with powder coated finish. The temperature range of the enclosure –40°C to +90°C.
Height x Width x Depth dimensions are 110 x 200 x 230 mm
Colour is Silver Grey / RAL 7001
Rectangular case with protection rating of IP67
Colour is Silver Grey / RAL 7001
Rectangular case with protection rating of IP67
Specifications
Attribute | Value |
Body Material | Aluminium |
External Height | 110 mm |
External Width | 200 mm |
External Dimensions | 110 x 200 x 230mm |
Range | IP-Pro Alu EMC |