- RS Stock No.:
- 245-7875
- Mfr. Part No.:
- 26880-010
- Manufacturer:
- nVent SCHROFF
View all General Purpose Enclosures
Temporarily out of stock - back order for despatch 26-01-2024, delivery within 2 working days
Price Each
€443.13
(exc. VAT)
€545.05
(inc. VAT)
units | Per unit |
1 + | €443.13 |
- RS Stock No.:
- 245-7875
- Mfr. Part No.:
- 26880-010
- Manufacturer:
- nVent SCHROFF
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Schroff IP-PRO Aluminium Case, it is an enclosure for reliable protection from water, dust and electromagnetic interferences for sensitive electronics in harsh environments. It is proven and certified for applications with high shock and vibration requirements. This Aluminium die-cast enclosure has powder coating in the colour silver grey (RAL 7001). It offers protection of IP65 and EMC-shielded. The Temperature range of the enclosure –40°C to +90°C.
It is Rectangular shaped and IP65 protection
Height x Width x Depth dimensions are 110 x 401 x 230 mm
Height x Width x Depth dimensions are 110 x 401 x 230 mm
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Height | 110 mm |
External Width | 400 mm |
External Dimensions | 110 x 400 x 230mm |
Range | IP-Pro Alu EMC |