Login / Register to access your benefits
Recently searched

    Hammond Polycarbonate Enclosure, 80 x 80 x 24mm

    Subtotal (1 unit)**

    €7.69

    (exc. VAT)

    €9.46

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 14-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€7.69

    **price indicative

    RS Stock No.:
    248-1171
    Distrelec Article No.:
    303-01-765
    Mfr. Part No.:
    1551WXBK
    Manufacturer:
    Hammond
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Hammond

    Body Material

    Polycarbonate

    External Length

    80 mm

    External Height

    24 mm

    External Width

    80 mm

    External Dimensions

    80 x 80 x 24mm

    Range

    1551W

    Related links