Hammond Polycarbonate Enclosure, 100 x 50 x 24mm
- RS Stock No.:
- 248-1177
- Distrelec Article No.:
- 303-01-771
- Mfr. Part No.:
- 1551WYFLBK
- Manufacturer:
- Hammond
Price Each**
€7.55
(exc. VAT)
€9.29
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €7.55 |
**price indicative
- RS Stock No.:
- 248-1177
- Distrelec Article No.:
- 303-01-771
- Mfr. Part No.:
- 1551WYFLBK
- Manufacturer:
- Hammond
Related links
- Hammond Polycarbonate Enclosure, 100 x 50 x 24mm
- Hammond Polycarbonate Enclosure, 80 x 80 x 24mm
- Hammond Polycarbonate Enclosure, 35 x 50 x 35mm
- Hammond 1591 Series Transparent Red Polycarbonate Enclosure...
- Hammond 1591 Series Transparent Blue Polycarbonate Enclosure...
- Hammond General Purpose Enclosure, 100 x 50 x 25mm
- Hammond Polystyrene PCB Mounting Enclosure, 100 x 50 x 40mm
- RS PRO Grey ABS Instrument Case, 90 x 50 x 24mm