- RS Stock No.:
- 250-2125
- Mfr. Part No.:
- 936040012
- Manufacturer:
- Molex
41 In stock for delivery within 2 working days
Added
Price Each
€15.17
(exc. VAT)
€18.66
(inc. VAT)
Units | Per unit |
1 + | €15.17 |
- RS Stock No.:
- 250-2125
- Mfr. Part No.:
- 936040012
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex enclosure is comprised of die-cast aluminium alloy with polyester powder finish. Product has internal through hole mounting and is available in grey color.
Operating temperature range -40°C to +125°C
With external mounting flange
With external mounting flange
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 101 mm |
External Height | 58 mm |
External Width | 101 mm |
External Dimensions | 101 x 101 x 58mm |
Range | GWconnect Enclosure |