- RS Stock No.:
- 250-2152
- Mfr. Part No.:
- 936040089
- Manufacturer:
- Molex
8 In stock for delivery within 2 working days
Added
Price Each
€28.63
(exc. VAT)
€35.21
(inc. VAT)
Units | Per unit |
1 - 9 | €28.63 |
10 - 99 | €27.72 |
100 - 249 | €26.57 |
250 - 499 | €25.44 |
500 + | €24.05 |
- RS Stock No.:
- 250-2152
- Mfr. Part No.:
- 936040089
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex enclosure is comprised of die-cast aluminium alloy with polyester powder finish. Product has internal through hole mounting and is available in grey color.
Operating temperature range -40°C to +125°C
Without external mounting flange
Without external mounting flange
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 150 mm |
External Height | 36 mm |
External Width | 64 mm |
External Dimensions | 150 x 64 x 36mm |
Range | GWconnect Enclosure |