Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Enclosures & Server Racks
Enclosures
General Purpose Enclosures
Molex Die Cast Aluminium Enclosure, 175 x 80 x 57mm
RS Stock No.:
250-2158
Mfr. Part No.:
936040095
Manufacturer:
Molex
View this category
26 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€45.54
(exc. VAT)
€56.01
(inc. VAT)
Units
Per unit
1 +
€45.54
RS Stock No.:
250-2158
Mfr. Part No.:
936040095
Manufacturer:
Molex
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 936040095
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
The Molex enclosure is comprised of die-cast aluminium alloy with polyester powder finish. Product has internal through hole mounting and is available in grey color.
Operating temperature range -40°C to +125°C
Without external mounting flange
Attribute
Value
Body Material
Die Cast Aluminium
External Length
175 mm
External Height
57 mm
External Width
80 mm
External Dimensions
175 x 80 x 57mm
Range
GWconnect Enclosure