- RS Stock No.:
- 254-6423
- Mfr. Part No.:
- XAPK1501
- Manufacturer:
- Schneider Electric
17 In stock for delivery within 2 working days
Added
Price Each
€65.31
(exc. VAT)
€80.33
(inc. VAT)
Units | Per unit |
1 + | €65.31 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 254-6423
- Mfr. Part No.:
- XAPK1501
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
General Purpose Enclosures
The Schneider Electrics enclosure is part of XAP range, an offer of metal control stations for XB4 and XB5 series of Ø 22mm pushbuttons. XAP series is an empty enclosures with 4 holes allows combination of XB4/XB5 functions in a small volume. The size remains compact. It is possible to customize the XAP with the Harmony online product selector and configurator. This product has been standardized with metric thread to be used with ISO cable glands to be fully compliant with the IEC 62444.
Empty control station
Die cast zinc material
IP65, IP66 and IP69 protection
Die cast zinc material
IP65, IP66 and IP69 protection
Specifications
Attribute | Value |
---|---|
External Length | 80 mm |
External Height | 80 mm |
External Width | 80 mm |
External Dimensions | 80 x 80 x 51.5mm |
Range | Harmony XAP |
Better World Verification | Green Premium |
Better World Product | Yes |
- RS Stock No.:
- 254-6423
- Mfr. Part No.:
- XAPK1501
- Manufacturer:
- Schneider Electric