Hammond Flanged 1411 Series Black, Grey Aluminium Enclosure, 76 mm x 203 mm x 102 mm
- RS Stock No.:
- 256-5481
- Mfr. Part No.:
- 1411FBSBK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€37.93
(exc. VAT)
€46.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.93 |
*price indicative
- RS Stock No.:
- 256-5481
- Mfr. Part No.:
- 1411FBSBK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 76mm | |
| External Length | 203mm | |
| External Width | 102mm | |
| Colour | Black, Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1411 | |
| Mounting plate | Yes | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 76mm | ||
External Length 203mm | ||
External Width 102mm | ||
Colour Black, Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1411 | ||
Mounting plate Yes | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CA
The Hammond 1411 series utility enclosure uses aluminium material and its colour is black. It used with wall-mounting flanges version which are available in unfinished aluminium or smooth black powder coat.
Four self-tapping screws included
0.5 lbs shipping weight
dimension 8 x 4 x 3 in
Related links
- Hammond Flanged 1411 Series Black 76 mm x 203 mm x 102 mm
- Hammond Flanged 1411 Series Grey 76 mm x 203 mm x 102 mm
- Hammond Flanged 1411 Series Black 76 mm x 127 mm x 102 mm
- Hammond Flanged 1411 Series Black 76 mm x 102 mm x 56 mm
- Hammond Flanged 1411 Series Grey 76 mm x 127 mm x 102 mm
- Hammond Flanged 1411 Series Black 51 mm x 203 mm x 102 mm
- Hammond Flanged 1411 Series Black 76 mm x 305 mm x 203 mm
- Hammond Flanged 1411 Series Grey 76 mm x 406 mm x 203 mm
