Hammond Aluminium Enclosure, 203 x 152 x 89mm
- RS Stock No.:
- 256-5511
- Mfr. Part No.:
- 1411RU
- Manufacturer:
- Hammond
Price Each**
€17.43
(exc. VAT)
€21.44
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €17.43 |
**price indicative
Related links
- Hammond Aluminium Enclosure, 203 x 152 x 89mm
- Hammond Aluminium Enclosure, 203 x 152 x 51mm
- Hammond Aluminium Enclosure, 254 x 152 x 89mm
- Hammond Stainless Steel Junction Box 203 x 152 x 89mm
- Hammond 1426 Blue 203 x 152 x 102mm
- Hammond 1426 Beige 203 x 152 x 102mm
- Hammond Aluminium Enclosure, 203 x 102 x 76mm
- Hammond Aluminium Enclosure, 203 x 102 x 51mm