Hammond Stainless Steel Junction Box, IP66, 203 mm, 152mm 89 mm
- RS Stock No.:
- 238-3785
- Distrelec Article No.:
- 302-21-805
- Mfr. Part No.:
- EJ863SS
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€321.34
(exc. VAT)
€395.25
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €321.34 |
*price indicative
- RS Stock No.:
- 238-3785
- Distrelec Article No.:
- 302-21-805
- Mfr. Part No.:
- EJ863SS
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Junction Box | |
| Material | Stainless Steel | |
| Length | 203mm | |
| Width | 152mm | |
| Height | 89mm | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Junction Box | ||
Material Stainless Steel | ||
Length 203mm | ||
Width 152mm | ||
Height 89mm | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
The Hammond stainless steel junction box provides protection where equipment may be hosed down or otherwise be very wet, or in specific applications where corrosion may be a problem.
It is designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures
Related links
- Hammond Stainless Steel Junction Box 203 mm, 203mm 102 mm
- Hammond Stainless Steel Junction Box 152 mm, 152mm 102 mm
- Hammond Stainless Steel Junction Box 356 mm, 305mm 203 mm
- Hammond Stainless Steel Junction Box 356 mm, 305mm 152 mm
- Hammond Stainless Steel Junction Box 305 mm, 254mm 152 mm
- Hammond Stainless Steel Junction Box 254 mm, 203mm 152 mm
- Hammond Eclipse Junior Series Stainless Steel Junction Box 305 mm, 254mm 203 mm
- Hammond PJ864L Series Polyester Junction Box 105 mm, 155mm 203 mm
