Hammond ABS General Purpose Enclosure, 75 x 146 x 186mm
- RS Stock No.:
- 262-4424
- Mfr. Part No.:
- RP1285
- Manufacturer:
- Hammond
Price Each**
€14.73
(exc. VAT)
€18.12
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €14.73 |
**price indicative
Related links
- Hammond ABS Enclosure, 75 x 146 x 75mm
- Hammond ABS General Purpose Enclosure, 75 x 125 x 165mm
- Hammond ABS General Purpose Enclosure, 40 x 75 x 105mm
- Hammond Polycarbonate Enclosure, 75 x 146 x 75mm
- Hammond ABS Enclosure, 75 x 120 x 75mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure Light...
- Hammond RP Series Light Grey ABS General Purpose Enclosure Light...
- Hammond RP Series Light Grey ABS General Purpose Enclosure Light...