Hammond ABS Enclosure, 75 x 146 x 75mm
- RS Stock No.:
- 265-7263
- Mfr. Part No.:
- RZ0353
- Manufacturer:
- Hammond
Price Each**
€26.11
(exc. VAT)
€32.12
(inc. VAT)
Temporarily out of stock - back order for despatch 26-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €26.11 |
**price indicative
Related links
- Hammond ABS Enclosure, 75 x 146 x 75mm
- Hammond Polycarbonate Enclosure, 75 x 146 x 75mm
- Hammond ABS General Purpose Enclosure, 75 x 146 x 186mm
- Hammond ABS Enclosure, 75 x 120 x 75mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure Flanged...
- Hammond ABS Enclosure, 222 x 146 x 55mm
- Hammond ABS Enclosure, 55 x 146 x 55mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure Flanged...