Hammond ABS General Purpose Enclosure, 40 x 65 x 144mm
- RS Stock No.:
- 263-3657
- Distrelec Article No.:
- 301-22-512
- Mfr. Part No.:
- RL6035BK
- Manufacturer:
- Hammond
Price Each**
€4.56
(exc. VAT)
€5.61
(inc. VAT)
14 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €4.56 |
**price indicative
- RS Stock No.:
- 263-3657
- Distrelec Article No.:
- 301-22-512
- Mfr. Part No.:
- RL6035BK
- Manufacturer:
- Hammond
Related links
- Hammond ABS General Purpose Enclosure, 40 x 60 x 80mm
- Hammond ABS General Purpose Enclosure, 40 x 75 x 105mm
- Hammond ABS Enclosure, 40 x 65 x 40mm
- Hammond RL Series Black ABS General Purpose Enclosure Flanged 40 x...
- Hammond ABS General Purpose Enclosure, 60 x 40 x 65mm
- Hammond RP Series Grey ABS General Purpose Enclosure 60 x 40 x 65mm
- Hammond Polycarbonate Enclosure, 40 x 65 x 40mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure Clear...