Hammond ABS Enclosure, 40 x 65 x 40mm
- RS Stock No.:
- 265-7249
- Distrelec Article No.:
- 301-48-605
- Mfr. Part No.:
- RZ0304
- Manufacturer:
- Hammond
Price Each**
€11.04
(exc. VAT)
€13.58
(inc. VAT)
Temporarily out of stock - back order for despatch 20-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €11.04 |
**price indicative
- RS Stock No.:
- 265-7249
- Distrelec Article No.:
- 301-48-605
- Mfr. Part No.:
- RZ0304
- Manufacturer:
- Hammond
Related links
- Hammond ABS Enclosure, 40 x 65 x 40mm
- Hammond Polycarbonate Enclosure, 40 x 65 x 40mm
- Hammond ABS General Purpose Enclosure, 40 x 65 x 144mm
- Hammond 1554 Series Grey ABS Enclosure Grey Lid, 65 x 65 x 40mm
- Hammond 1591 Series ABS Enclosure Flanged, 120 x 65 x 40mm
- Hammond 1591 Series ABS Enclosure 120 x 65 x 40mm
- Hammond 1591 Series Black ABS Enclosure Flanged 120 x 65 x 40mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure Grey Lid,...