Hammond ABS General Purpose Enclosure, 35 x 80 x 125mm
- RS Stock No.:
- 263-3666
- Distrelec Article No.:
- 300-34-234
- Mfr. Part No.:
- RL6215
- Manufacturer:
- Hammond
Price Each**
€3.64
(exc. VAT)
€4.48
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €3.64 |
**price indicative
- RS Stock No.:
- 263-3666
- Distrelec Article No.:
- 300-34-234
- Mfr. Part No.:
- RL6215
- Manufacturer:
- Hammond
Related links
- Hammond ABS General Purpose Enclosure, 35 x 80 x 125mm
- Hammond RL Series Black ABS General Purpose Enclosure Flanged 35 x...
- Hammond ABS General Purpose Enclosure, 50 x 80 x 125mm
- Hammond RL Series Grey ABS General Purpose Enclosure Flanged 50 x...
- Hammond ABS Enclosure, 35 x 50 x 35mm
- Hammond ABS General Purpose Enclosure, 55 x 80 x 85mm
- Hammond ABS General Purpose Enclosure, 60 x 100 x 125mm
- Hammond ABS General Purpose Enclosure, 55 x 85 x 125mm