Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Enclosures & Server Racks
Enclosures
General Purpose Enclosures
Legrand Grey Steel Enclosure, IP20, IK08, Transparent Lid, 492 x 605 x 454mm
RS Stock No.:
266-1397
Mfr. Part No.:
646201
Manufacturer:
Legrand
View this category
Temporarily out of stock - back order for despatch 05-08-2024, delivery within 2 working days
Add to Basket
Units
Back Order
Add to a parts list
Price Each
€326.08
(exc. VAT)
€401.08
(inc. VAT)
Units
Per unit
1 +
€326.08
RS Stock No.:
266-1397
Mfr. Part No.:
646201
Manufacturer:
Legrand
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 646201
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
TR
The Legrand 19-inch fixed box delivered assembled linked capacity 9U. It has reversible flat door in screen-printed safety glass with integrated lock.
Fixed side panels
Delivered assembled
Anthracite grey RAL7016
Attribute
Value
Body Material
Steel
External Length
454 mm
External Height
492 mm
External Width
605 mm
External Dimensions
492 x 605 x 454mm
IP Rating
IP20
Colour
Grey
Lid Colour
Transparent
IK Rating
IK08