Phoenix Contact C PX A Series Black Fibreglass Reinforced Polyester Junction Box, 171 mm, 405mm 605 mm
- RS Stock No.:
- 131-908
- Mfr. Part No.:
- 0899334
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-908
- Mfr. Part No.:
- 0899334
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Fibreglass Reinforced Polyester | |
| Length | 171mm | |
| Width | 405mm | |
| Height | 605mm | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Series | C PX A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Fibreglass Reinforced Polyester | ||
Length 171mm | ||
Width 405mm | ||
Height 605mm | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
Series C PX A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Phoenix Contact Empty Enclosure is designed with high quality glass fibber reinforced polyester with added graphite material in a sleek black finish. Measuring at 405mm x 605mm x 252mm, this Ex empty enclosure with a door is perfect for various industrial applications.
Protection class II for safety
Insulation characteristics for added reliability
Related links
- Phoenix Contact C PX A 200X200X168 Series Black Fibreglass Reinforced Polyester Junction Box 200mm 171 mm
- Phoenix Contact C PX A Series Black Fibreglass Reinforced Polyester Junction Box 305mm 405 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 405mm 400 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 405mm 400 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 405mm 400 mm
- RS PRO Black Fibreglass Reinforced Polyester Junction Box IECEx 400 mm, 405mm 120 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 405mm 400 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 250mm 255 mm
