CAMDENBOSS X8 Series Grey ABS General Purpose Enclosure, IP67, IK08, Grey Lid, 300x200x180mm
- RS Stock No.:
- 280-5418
- Distrelec Article No.:
- 301-13-309
- Mfr. Part No.:
- CHDX8-328
- Manufacturer:
- CAMDENBOSS
Subtotal (1 unit)**
€41.00
(exc. VAT)
€50.43
(inc. VAT)
7 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €41.00 |
**price indicative
- RS Stock No.:
- 280-5418
- Distrelec Article No.:
- 301-13-309
- Mfr. Part No.:
- CHDX8-328
- Manufacturer:
- CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | CAMDENBOSS | |
Body Material | ABS | |
External Length | 300 mm | |
External Height | 180 mm | |
External Width | 200 mm | |
External Dimensions | 300x200x180mm | |
IP Rating | IP67 | |
Colour | Grey | |
Lid Colour | Grey | |
Flanged | No | |
Series | X8 | |
IK Rating | IK08 | |
Select all | ||
---|---|---|
Manufacturer CAMDENBOSS | ||
Body Material ABS | ||
External Length 300 mm | ||
External Height 180 mm | ||
External Width 200 mm | ||
External Dimensions 300x200x180mm | ||
IP Rating IP67 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Series X8 | ||
IK Rating IK08 | ||
Related links
- CAMDENBOSS X8 Series Grey ABS General Purpose Enclosure IK08 185x135x100mm
- CAMDENBOSS X8 Series Grey ABS General Purpose Enclosure IK08 260x110x75mm
- CAMDENBOSS X8 Series Grey ABS General Purpose Enclosure IK08 185x135x85mm
- CAMDENBOSS X8 Series Grey ABS General Purpose Enclosure IK08 220x170x105mm
- CAMDENBOSS X8 Series Grey ABS General Purpose Enclosure IK08 300x200x150mm
- CAMDENBOSS X8 Series Grey ABS General Purpose Enclosure IK08 400x300x180mm
- CAMDENBOSS X8 Series Grey ABS General Purpose Enclosure IK08 300x300x180mm
- CAMDENBOSS X8 Series Grey ABS General Purpose Enclosure IK08 300x200x150mm