CAMDENBOSS X8 Series Grey Grey Lid ABS General Purpose Enclosure, IP67, IK08, 85 mm x 185 mm x 135 mm
- RS Stock No.:
- 280-5409
- Distrelec Article No.:
- 301-13-299
- Mfr. Part No.:
- CHDX8-323
- Manufacturer:
- CAMDENBOSS
Subtotal (1 unit)*
€23.90
(exc. VAT)
€29.40
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 18 November 2026
- Plus 45 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.90 |
*price indicative
- RS Stock No.:
- 280-5409
- Distrelec Article No.:
- 301-13-299
- Mfr. Part No.:
- CHDX8-323
- Manufacturer:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 85mm | |
| External Length | 185mm | |
| External Width | 135mm | |
| Ventilated | No | |
| IP Rating | IP67 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Internal Mount Type | PCB | |
| Series | X8 | |
| Mounting plate | Yes | |
| Weight | 450.4g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 85mm | ||
External Length 185mm | ||
External Width 135mm | ||
Ventilated No | ||
IP Rating IP67 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Internal Mount Type PCB | ||
Series X8 | ||
Mounting plate Yes | ||
Weight 450.4g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- KR
The CAMDENBOSS Enclosure is a X8 Series waterproof hinged door enclosure. The IP67 enclosure ABS with a clear lid featuring a hinged lid with latches. This mechanically strong enclosure may provide the ideal alarm panel housing perfect for smart home networks. The gasket moulded into the enclosure lid.
Moulded in high quality ABS
IK08 impact tested
Clear lid option available
Brass inserts in the base
Key lock latch accessories available
Related links
- CAMDENBOSS X8 Series Grey Clear Lid ABS General Purpose Enclosure IK08, 85 mm x 185 mm x 135 mm
- CAMDENBOSS X8 Series Grey Grey Lid ABS General Purpose Enclosure IK08, 100 mm x 185 mm x 135 mm
- CAMDENBOSS X8 Series Grey Clear Lid ABS General Purpose Enclosure IK08, 100 mm x 185 mm x 135 mm
- CAMDENBOSS X8 Series Series Grey ABS Enclosure IP67 IK08 135 x 185 x 85mm
- CAMDENBOSS X8 Series Grey Grey Lid ABS General Purpose Enclosure IK08, 105 mm x 220 mm x 170 mm
- CAMDENBOSS X8 Series Grey Grey Lid ABS General Purpose Enclosure IK08, 180 mm x 400 mm x 300 mm
- CAMDENBOSS X8 Series Grey Grey Lid ABS General Purpose Enclosure IK08, 180 mm x 300 mm x 200 mm
- CAMDENBOSS X8 Series Grey Clear Lid ABS General Purpose Enclosure IK08, 110 mm x 270 mm x 170 mm
