CAMDENBOSS 99 Series White White Lid Acrylonitrile Styrene Acrylate Enclosure, IP40, 22 mm x 90 mm x 45 mm
- RS Stock No.:
- 280-5451
- Distrelec Article No.:
- 303-79-866
- Mfr. Part No.:
- CUE9930WH
- Manufacturer:
- CAMDENBOSS
Subtotal (1 unit)*
€5.98
(exc. VAT)
€7.36
(inc. VAT)
In Stock
- Plus 79 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.98 |
*price indicative
- RS Stock No.:
- 280-5451
- Distrelec Article No.:
- 303-79-866
- Mfr. Part No.:
- CUE9930WH
- Manufacturer:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Body Material | Acrylonitrile Styrene Acrylate | |
| Product Type | Enclosure | |
| External Height | 22mm | |
| External Width | 45mm | |
| External Length | 90mm | |
| IP Rating | IP40 | |
| Colour | White | |
| Lid Colour | White | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Internal Mount Type | PCB | |
| Series | 99 | |
| Standards/Approvals | RoHS | |
| Weight | 27.7g | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Body Material Acrylonitrile Styrene Acrylate | ||
Product Type Enclosure | ||
External Height 22mm | ||
External Width 45mm | ||
External Length 90mm | ||
IP Rating IP40 | ||
Colour White | ||
Lid Colour White | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Internal Mount Type PCB | ||
Series 99 | ||
Standards/Approvals RoHS | ||
Weight 27.7g | ||
- COO (Country of Origin):
- CN
The CAMDENBOSS Enclosure is a 99 Series wall mount IoT enclosure. It has rounded design and compact plastic case ideal for use as IoT devices. PCB mounting pillars moulded into the base of the case, suitable for M2 screws. Ideal for small IoT appliances such as LoRaWAN or SIGFOX power saving communication devices, RFID or GPS gadgets, or network sensors.
Easy to fit
Easily attached or detached
Flat surfaces enable easy customisation
Related links
- CAMDENBOSS 99 Series White White Lid Acrylonitrile Styrene Acrylate Enclosure 32 mm x 90 mm x 45 mm
- CAMDENBOSS 99 Series White White Lid Acrylonitrile Styrene Acrylate Enclosure 22 mm x 70 mm x 45 mm
- CAMDENBOSS 99 Series White White Lid Acrylonitrile Styrene Acrylate Enclosure 32 mm x 70 mm x 45 mm
- CAMDENBOSS 73 Series White White Lid Acrylonitrile Styrene Acrylate General Purpose Enclosure 90 mm x 210 mm x
- CAMDENBOSS 73 Series White White Lid Acrylonitrile Styrene Acrylate General Purpose Enclosure 75 mm x 150 mm x
- CAMDENBOSS 73 Series White White Lid Acrylonitrile Styrene Acrylate General Purpose Enclosure 65 mm x 150 mm x
- CAMDENBOSS 74 Series White White Lid Acrylonitrile Styrene Acrylate General Purpose Enclosure 45 mm x 170 mm x
- Takachi Electric Industrial WP Series Grey Grey Lid Acrylonitrile Styrene Acrylate Enclosure 40 mm x 90 mm x 130
