- RS Stock No.:
- 281-0023
- Mfr. Part No.:
- 034230
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch when stock is available
Price Each
€34.66
(exc. VAT)
€42.63
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €34.66 |
10 - 14 | €32.92 |
15 + | €31.88 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 281-0023
- Mfr. Part No.:
- 034230
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IP65 / 66 K series cast aluminium enclosures
The Klippon Aluminium enclosure from Weidmuller offers maximum protection through a neoprene gasket. This ensures the enclosure is IP68 rated making it suitable for use outdoors. The smooth finish for this Aluminium enclosure allows for labels, decals or screen printing to be applied.
Features and Benefits
These enclosures are equipped with stainless steel captive screws.
Rubber seal ensures that the cabinet is leak-proof.
Earth connection via M4 or M5 screw depending on the model supplied with the product.
Equipment mounted by means of tapped holes.
Rubber seal ensures that the cabinet is leak-proof.
Earth connection via M4 or M5 screw depending on the model supplied with the product.
Equipment mounted by means of tapped holes.
Typical Applications
Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ'S
Can the box be used outside?
Yes, this enclosure is IP68 rating, so is fully weaterproof/waterproof
What is supplied?
This enclosure comes complete with 4 x M4 Torx screws and Neoprene gasket
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 72 mm |
External Height | 82 mm |
External Width | 130 mm |
External Dimensions | 72 x 130 x 82mm |
IP Rating | IP66, IP67, IP68 |
Colour | Grey |
Lid Colour | Grey |
Series | K |
Weight | 620g |