RS PRO 455 Series Light Grey Plastic General Purpose Enclosure, IP65, 55 mm x 171 mm x 121 mm
- RS Stock No.:
- 283-2855
- Distrelec Article No.:
- 300-64-381
- Mfr. Part No.:
- RND 455-00160
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€11.90
(exc. VAT)
€14.64
(inc. VAT)
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.90 |
*price indicative
- RS Stock No.:
- 283-2855
- Distrelec Article No.:
- 300-64-381
- Mfr. Part No.:
- RND 455-00160
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | Plastic | |
| External Height | 55mm | |
| External Width | 121mm | |
| External Length | 171mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Series | 455 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material Plastic | ||
External Height 55mm | ||
External Width 121mm | ||
External Length 171mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Series 455 | ||
- COO (Country of Origin):
- TW
Related links
- RS PRO 455 Series Light Grey Plastic General Purpose Enclosure 55 mm x 171 mm x 121 mm
- RS PRO 455 Series Light Grey Plastic General Purpose Enclosure 121 mm x 171 mm x 55 mm
- RS PRO Flanged RND 455 Series Black Black Lid Aluminium Alloy Enclosure 55 mm x 171 mm x 121 mm
- RS PRO RND Series Dark Grey Dark Grey Lid ABS Enclosure 55 mm x 171 mm x 121 mm
- RND Flanged RND 455 Series Aluminium Aluminium Lid Aluminium Alloy General Purpose Enclosure 55 mm x 171 mm x 121
- RND RND 455 Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 80 mm x 171 mm x 121 mm
- RS PRO 455 Series Dark Grey Plastic General Purpose Enclosure 55 mm x 115 mm x 65 mm
- RS PRO 455 Series Light Grey Plastic General Purpose Enclosure 55 mm x 115 mm x 90 mm
