RND RND 455 Series Dark Grey Dark Grey Lid ABS Enclosure, IP65, 40 mm x 115 mm x 65 mm

Subtotal (1 unit)*

€6.09

(exc. VAT)

€7.49

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +€6.09

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
283-2886
Distrelec Article No.:
300-64-429
Mfr. Part No.:
RND 455-00208
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Enclosure

Body Material

ABS

External Height

40mm

External Width

65mm

External Length

115mm

IP Rating

IP65

Colour

Dark Grey

Lid Colour

Dark Grey

Flanged

No

Hazardous Area Certification

No

Series

RND 455

Internal Mount Type

PCB

Standards/Approvals

REACH, RoHS

Weight

112g

Gasket Material

Neoprene

Explosion Proof

Yes

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy