RND RND 455 Series Grey, Grey Grey Lid ABS, ABS Enclosure, IP67, IP67, 73.8 mm x 216.9 mm x 166.8 mm
- RS Stock No.:
- 283-2995
- Distrelec Article No.:
- 302-63-155
- Mfr. Part No.:
- RND 455-01240
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-2995
- Distrelec Article No.:
- 302-63-155
- Mfr. Part No.:
- RND 455-01240
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Flanged | No | |
| Series | RND 455 | |
| Colour | Grey, Grey | |
| Lid Colour | Grey | |
| Body Material | ABS, ABS | |
| Product Type | Enclosure | |
| IP Rating | IP67, IP67 | |
| External Height | 73.8 mm | |
| External Length | 216.9 mm | |
| External Width | 166.8 mm | |
| Distrelec Product Id | 30263155 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Flanged No | ||
Series RND 455 | ||
Colour Grey, Grey | ||
Lid Colour Grey | ||
Body Material ABS, ABS | ||
Product Type Enclosure | ||
IP Rating IP67, IP67 | ||
External Height 73.8 mm | ||
External Length 216.9 mm | ||
External Width 166.8 mm | ||
Distrelec Product Id 30263155 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
The Enclosure made from ABS material with UL 94 HB fire class. This enclosure is available in grey color.
IP67 protection class
Universal use
Related links
- RND RND 455 Series Grey Grey Lid ABS Enclosure 29 mm x 90 mm x 56 mm
- RND RND 455 Series Dark Grey Dark Grey Lid ABS General Purpose Enclosure 60 mm x 120 mm x 120 mm
- RND RND 455 Series Grey Grey Lid ABS General Purpose Enclosure 55 mm x 82 mm x 80 mm
- RND RND 455 Series Grey Grey Lid ABS General Purpose Enclosure 55.7 mm x 176.8 mm x 126 mm
- RND RND 455 Series Dark Grey Dark Grey Lid ABS General Purpose Enclosure 40 mm x 120 mm x 60 mm
- RND RND 455 Series Dark Grey Dark Grey Lid ABS General Purpose Enclosure 80 mm x 190 mm x 100 mm
- RND RND 455 Series Dark Grey Dark Grey Lid Polycarbonate IP67, 146 mm x 222 mm x 55 mm
- RND RND 455 Series Dark Grey Dark Grey Lid ABS General Purpose Enclosure 90 mm x 160 mm x 160 mm
